The FSL3276ALRN is an automotive DC/DC controller with a nominal supply voltage of 15V and a minimum input voltage of 35V. It is packaged in a 7-pin DIP package, measuring 7.62mm in width and 9.652mm in length. The device operates over a temperature range of -40 to 125°C and is designed for use in automotive applications. The FSL3276ALRN is a single-function device with 7 terminals and a dual terminal position.
Onsemi FSL3276ALRN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.652 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Min | 35 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSL3276ALRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.