Automotive-grade AC switching controller, a 7-terminal integrated circuit designed for power management. Features a wide operating temperature range from -40°C to 125°C. Housed in a R-PDSO-G7 package with dual terminal positions, measuring 9.55mm in length and 6.4mm in width. This single-function device is optimized for AC/DC conversion and offline switching applications.
Onsemi FSL336LRLX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.4 |
| Length | 9.55 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSL336LRLX to view detailed technical specifications.
No datasheet is available for this part.