Onsemi FSL337LRN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 6.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSL337LRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.