Onsemi FSLV16211GX technical specifications.
| Package/Case | BGA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSLV16211GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
