
Onsemi FSLV16211GX_NL technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Series | FSLV16211 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSLV16211GX_NL to view detailed technical specifications.
No datasheet is available for this part.
