
24-bit bus switch, featuring 2 independent SPST circuits. Operates with a single supply voltage from 2.3V to 3.6V, offering a low quiescent current of 10µA. This surface mount component, packaged in TSSOP, boasts a propagation delay of 0.25ns and a low level output current of 128mA. Designed for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant, supplied in a 1000-piece tape and reel.
Onsemi FSLV16211MTDX technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 24 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSLV16211MTDX to view detailed technical specifications.
No datasheet is available for this part.
