
650V integrated power switch designed for 16W offline flyback converters. Features valley switching control for enhanced efficiency. Operates with a maximum duty cycle of 67% and a switching frequency of 55.6kHz. Housed in an LSOP package, this surface-mount component supports a maximum output current of 1.2A and a maximum output power of 16W. Operating temperature range is -40°C to 85°C.
Onsemi FSQ0265RL technical specifications.
| Package/Case | LSOP |
| Frequency | 55.6kHz |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 16W |
| Max Output Voltage | 700V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.06A |
| Output Power | 20W |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Weight | 0.71g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSQ0265RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
