
650V integrated power switch for 19W offline flyback converters. Features valley switching control, 1.5A current, and 3.5Ω on-state resistance. Operates from 7V to 20V supply voltage with a maximum duty cycle of 67%. Packaged in LSOP for surface mounting, this RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi FSQ0365RLX technical specifications.
| Package/Case | LSOP |
| Current | 1.5A |
| Height | 3.6mm |
| Length | 9.4mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 25W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 3.5R |
| Output Current | 1.32A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage | 20V |
| Weight | 0.71g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ0365RLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
