650V integrated power switch for 8W offline flyback converters. Features a 65% maximum duty cycle and 600mA output current. Operates within a 7V to 20V supply voltage range, with a maximum power dissipation of 17W. Packaged in a through-hole DIP with dimensions of 10.15mm length, 6.35mm width, and 3.3mm height. Suitable for operation between -25°C and 85°C.
Onsemi FSQ110 technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Length | 10.15mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 12W |
| Max Power Dissipation | 17W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 600mA |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Weight | 0.93g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.