
The FSQ211L is a flyback DC/DC controller from Onsemi with a maximum power dissipation of 1.4W and an output current of 320mA. It operates within a temperature range of -25°C to 85°C and is designed for surface mount applications. The device is packaged in an LSOP-8 package and is available in quantities of 50. It is not RoHS compliant.
Onsemi FSQ211L technical specifications.
| Package/Case | LSOP |
| Duty Cycle | 67% |
| Fault Protection | Over Temperature |
| Height | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 320mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 1.5mA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSQ211L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
