
650V integrated power switch for 10W offline flyback converters. Features valley switching control, a maximum output current of 600mA, and a maximum output power of 10W. Operating frequency is 89.3kHz with a maximum duty cycle of 13.5%. Surface mountable in an LSOP package, this component offers a minimum breakdown voltage of 650V and a maximum output voltage of 700V. RoHS compliant with a maximum power dissipation of 1.5W.
Onsemi FSQ321L technical specifications.
| Package/Case | LSOP |
| Current | 600mA |
| Frequency | 89.3kHz |
| Height | 3.6mm |
| Interface | Parallel |
| Length | 9.4mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 13.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 10W |
| Max Output Voltage | 700V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 530mA |
| Output Power | 10W |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19R |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Weight | 0.71g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ321L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
