
700V integrated power switch with valley switching control, ideal for 6W offline flyback converters. Features a 66% maximum duty cycle, 28 Ohm on-state resistance, and 280mA output current. Operates within a -40°C to 130°C temperature range, with a maximum power dissipation of 1.38W. Through-hole mountable in a PDIP package, this RoHS compliant component offers a nominal input voltage of 20V.
Onsemi FSQ510 technical specifications.
| Package/Case | PDIP |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 66% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 1.38W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Nominal Input Voltage | 20V |
| Number of Outputs | 1 |
| On-State Resistance | 28R |
| Output Current | 280mA |
| Output Power | 9W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 800uA |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ510 to view detailed technical specifications.
No datasheet is available for this part.
