Onsemi FSQ510H technical specifications.
| Package/Case | DIP |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 66% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 9W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.47W |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 800uA |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ510H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.