Onsemi FSS273-TL-E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 45V |
| Input Capacitance | 2.225nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.4W |
| Rds On Max | 22mR |
| Resistance | 22mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSS273-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.