
The FSS275-TL-E is a surface mount N-channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 6A. It features a drain to source resistance of 43 milliohms and a maximum power dissipation of 1.9W. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating temperature range is not specified in the provided data.
Onsemi FSS275-TL-E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.9W |
| Rds On Max | 43mR |
| Resistance | 43mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSS275-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
