
Onsemi FSSD07UMX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.0416g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSSD07UMX to view detailed technical specifications.
No datasheet is available for this part.