
20-bit bus switch, featuring 2 independent SPST circuits. This CMOS logic IC offers a 5V operating supply voltage, with a range of 4V to 5.5V, and a low quiescent current of 3µA. Designed for surface mount applications, it is packaged in a 48-lead TSSOP on a 1000-piece tape and reel. Key specifications include a 0.25ns propagation delay, 11Ω resistance, and output current capabilities of ±128mA. Operating temperature range is -40°C to 85°C.
Onsemi FST16210MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 20 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.421g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST16210MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
