
The FST16211GX is a dual SPST single-supply logic IC from Onsemi, featuring 24 independent circuits. It operates over a temperature range of -40°C to 85°C and is available in a lead-free BGA package. The IC is designed for surface mount applications and has a propagation delay of 0.25ns. It is not RoHS compliant, but is available in quantities of 2500 per tape and reel.
Onsemi FST16211GX technical specifications.
| Package/Case | BGA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST16211GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
