
24-bit bus switch, featuring 2 independent SPST circuits. This CMOS logic IC offers a 5V nominal operating supply voltage, with a range of 4V to 5.5V. It provides a low-level output current of 128mA and a typical output current of 64mA, with a propagation delay of 0.25ns. Packaged in a TSSOP for surface mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Onsemi FST16211MTDX technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 24 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16211MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
