
Onsemi FST16212MEAX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Series | FST16212 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16212MEAX to view detailed technical specifications.
No datasheet is available for this part.