
The FST16213MEAX is a logic IC from Onsemi, packaged in a 1000-unit quantity SSOP package. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a propagation delay of 0.25ns. It can handle supply voltages between 4V and 5.5V.
Onsemi FST16213MEAX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FST16213 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16213MEAX to view detailed technical specifications.
No datasheet is available for this part.
