
This 32-input 16-output logic IC from Onsemi is available in a 1000-unit package quantity, packaged in tape and reel. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 5.5V. The propagation delay is 0.25ns. This product is RoHS compliant.
Onsemi FST16232MEAX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FST16232 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16232MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
