
32-bit to 16-bit multiplexer/demultiplexer bus switch, featuring 16 independent circuits and CMOS technology. This surface mount component operates with a 4V to 5.5V supply voltage, offering a 0.25ns propagation delay and 7.8ns turn-on delay. Housed in a TSSOP package, it supports a low level output current of 128mA and a quiescent current of 3uA, with an operating temperature range of -40°C to 85°C. The RoHS compliant device is supplied on tape and reel.
Onsemi FST16233MTDX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.74g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16233MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
