The FST162861MTD is a TSSOP packaged logic IC with a maximum supply voltage of 5.5V and minimum supply voltage of 4V. It operates within a temperature range of -40°C to 85°C. This RoHS compliant device has a propagation delay of 1.25ns.
Onsemi FST162861MTD technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | FST162861 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST162861MTD to view detailed technical specifications.
No datasheet is available for this part.
