
CMOS 2:1 MUX/DEMUX with 12 independent circuits, each supporting up to 24 bits. Features a 5V operating supply voltage, with a range of 4V to 5.5V. Offers a low quiescent current of 3µA and a fast propagation delay of 0.25ns. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi FST16292MTDX technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 12 |
| Number of Elements | 1 |
| Number of Input Lines | 24 |
| Number of Inputs | 24 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16292MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
