Onsemi FST16861MTD technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST16861MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
