
20-bit bus switch, a CMOS logic IC buffer/line driver, features 2 independent SPST circuits with 20 bits each. Operating from a 4V to 5.5V supply, it offers a typical 5V operating voltage and a low quiescent current of 3µA. This surface mount TSSOP package component delivers 64mA output current and a 0.25ns propagation delay, with a resistance of 11Ω. Designed for reliability, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi FST16861MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST16861MTDX to view detailed technical specifications.
No datasheet is available for this part.
