The FST3125DR2G is a 4-channel logic buffer IC from Onsemi, packaged in a halogen-free SOIC-14 package. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It is available in a tape and reel packaging with 2500 units per reel.
Onsemi FST3125DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3125DR2G to view detailed technical specifications.
No datasheet is available for this part.