
The FST3125DTR2G is a quad 2-input 2-output buffer from Onsemi, packaged in a TSSOP-14 package. It operates over a temperature range of -55°C to 125°C and is supplied at 4V to 5.5V. The device is lead free and halogen free, and is available in quantities of 2500 per reel. The FST3125DTR2G has a quiescent current of 3uA and is RoHS compliant.
Onsemi FST3125DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3125DTR2G to view detailed technical specifications.
No datasheet is available for this part.
