
4-bit bus switch utilizing CMOS technology, featuring 4 independent SPST circuits. This surface mount device operates from a 4V to 5.5V single supply, with a typical operating voltage of 5V. It offers a low propagation delay of 0.25ns and supports an output current of 128mA. The component is RoHS compliant and packaged in a SOIC case, suitable for rail/tube packaging.
Onsemi FST3125M technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5.3ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3125M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
