
4-Bit Bus Switch, CMOS technology, featuring 4 independent SPST circuits. Operates with a single supply voltage from 4V to 5.5V, with a typical operating voltage of 5V. Offers a low-level output current of 128mA and an output current of 64mA. Surface mountable in a QSOP package, this RoHS compliant component boasts a propagation delay of 0.25ns and a turn-on delay time of 5.6ns. Designed for 2500 units per tape and reel.
Onsemi FST3125QSCX technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.288g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3125QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
