
The FST3126DTR2G is a 4-channel CMOS buffer IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. It operates within a temperature range of -55°C to 125°C. The device is packaged in a TSSOP-14 package and is available in quantities of 2500 per reel. The FST3126DTR2G has a low quiescent current of 3uA and a propagation delay of 6.2ns. It is RoHS compliant and lead-free.
Onsemi FST3126DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3126DTR2G to view detailed technical specifications.
No datasheet is available for this part.
