
4-bit bus switch IC featuring CMOS technology, designed for surface mount applications within a SOIC package. This integrated circuit offers 4 independent SPST throw configurations, enabling 4 channels with a 4-bit data path. Operating from a 4V to 5.5V supply range, it provides a low-level output current of 128mA and a fast propagation delay of 0.25ns. The component operates efficiently with a quiescent current of 3uA and is RoHS compliant, suitable for a temperature range of -40°C to 85°C.
Onsemi FST3126M technical specifications.
| Package/Case | SOIC |
| Height | 1.753mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3126M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
