
The FST3126MTC is a TSSOP-packaged logic buffer/line driver from Onsemi, operating between -40°C and 85°C. It can withstand supply voltages between 4V and 5.5V. This device has a propagation delay of 0.25ns and a resistance of 11 ohms. The FST3126MTC is RoHS compliant and available in quantities of 94, packaged in rail/tube format.
Onsemi FST3126MTC technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | FST3126 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3126MTC to view detailed technical specifications.
No datasheet is available for this part.
