
4-bit bus switch utilizing CMOS technology, featuring 4 independent SPST circuits. Operates with a single supply voltage ranging from 4V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -128mA and a low level output current of 128mA. Packaged in a surface mount SOIC with dimensions of 8.74mm length, 3.988mm width, and 1.499mm height. RoHS compliant with a propagation delay of 6.2ns and a turn-on delay time of 0.25ns.
Onsemi FST3126MX technical specifications.
| Address Bus Width | 4b |
| Package/Case | SOIC |
| Height | 1.499mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.15g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3126MX to view detailed technical specifications.
No datasheet is available for this part.
