
The FST3126QSCX is a 4-channel SPST single supply logic buffer from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in a QSOP. The device is RoHS compliant and features a propagation delay of 0.25ns. It is designed for surface mount applications and is available in tape and reel packaging.
Onsemi FST3126QSCX technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3126QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
