
8-bit bus switch utilizing CMOS technology, featuring 2 independent SPST circuits. Offers a 5V nominal operating supply voltage with a range of 4V to 5.5V, supporting high level output current of 128mA and low level output current of -128mA. This surface mount component, packaged in TSSOP, boasts a 6.2ns propagation delay and 11 Ohm on-resistance. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi FST3244MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3244MTCX to view detailed technical specifications.
No datasheet is available for this part.
