
8-bit, 2-element CMOS bus switch for surface mount applications. Features 2 independent SPST circuits with 11 Ohm on-resistance and 64mA output current. Operates from a single 4V to 5.5V supply, with a typical quiescent current of 3uA. QSOP package, lead-free and RoHS compliant, with a propagation delay of 0.25ns.
Onsemi FST3244QSCX technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.2412g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3244QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
