
Dual 4:1 Multiplexer/Demultiplexer Bus Switch, CMOS technology, operating from a 4V to 5.5V supply range with a typical 5V operating voltage. Features 2 independent circuits, each with 8 input lines and 2 output lines, supporting SP4T configuration. Offers a low-level output current of 128mA and a fast propagation delay of 0.25ns. Packaged in a surface-mount SOIC case, this lead-free component operates between -40°C and 85°C.
Onsemi FST3253MX technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3253MX to view detailed technical specifications.
No datasheet is available for this part.
