
Dual 4:1 Multiplexer/Demultiplexer Bus Switch, QSOP 16L. This CMOS bus switch features two independent 4:1 multiplexer/demultiplexer circuits, offering 8 input lines and 2 output lines. Operating with a single supply voltage of 4V to 5.5V, it provides a propagation delay of 0.25ns and a turn-on delay time of 6.3ns. Designed for surface mount applications, this component has a low quiescent current of 3uA and a low level output current of 128mA, with an operating temperature range of -40°C to 85°C.
Onsemi FST3253QSCX technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.288g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3253QSCX to view detailed technical specifications.
No datasheet is available for this part.
