
Quad 2:1 Multiplexer/Demultiplexer Bus Switch, featuring 4 independent circuits, each with 8 input lines and 4 output lines. This CMOS technology device operates with a single supply voltage ranging from 4V to 5.5V, offering a propagation delay of 0.25ns and a turn-on delay time of 9.9ns. Packaged in a TSSOP 16L surface mount configuration, it supports a maximum operating temperature of 85°C and a minimum of -40°C, with a low quiescent current of 3uA.
Onsemi FST3257MTC technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 9.9ns |
| Weight | 0.173g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3257MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
