
The FST3383QSC is a 10-bit single supply logic IC from Onsemi, packaged in a QSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device features a propagation delay of 0.25ns and is suitable for surface mount applications.
Onsemi FST3383QSC technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3383QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
