
The FST3383WM is a logic IC multiplexer from Onsemi, packaged in a SOIC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a propagation delay of 0.25ns. The device is available in quantities of 30, packaged in rail or tube packaging.
Onsemi FST3383WM technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FST3383 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3383WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
