
This dual SPST CMOS buffer features two independent circuits with a high level output current of -128mA and a low level output current of 128mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 4V to 5.5V. The buffer is packaged in a TSSOP24 package and is suitable for surface mount applications.
Onsemi FST3384MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3384MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
