
10-bit, 2-circuit CMOS bus driver with SPST throw configuration. Features a 5V operating supply voltage, 4V to 5.5V supply voltage range, and 11 Ohm resistance. Offers 128mA high and low level output current, with a 0.25ns propagation delay and 6.2ns turn-on delay. Packaged in SOIC for surface mounting, operating from -40°C to 85°C.
Onsemi FST3384WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Resistance | 11R |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3384WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
