Onsemi FST33X257QSP technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 3 |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| On-State Resistance | 15R |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST33X257QSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
