
CMOS multiplexer/demultiplexer IC featuring 34 channels and 2 input lines. This surface mount component operates with a single supply voltage ranging from 4V to 5.5V. It offers a low on-state resistance of 14 Ohms and a fast propagation delay of 0.25ns. The device supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Onsemi FST34170MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 34 |
| Number of Channels | 34 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| On-State Resistance | 14R |
| Operating Supply Current | 3uA |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST34170MTD to view detailed technical specifications.
No datasheet is available for this part.
