Onsemi FST34170MTDX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 34 |
| Number of Channels | 34 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| On-State Resistance | 14R |
| Operating Supply Current | 3uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST34170MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
