The FST34X245QSPX is a 32-bit single supply SPST logic IC from Onsemi, featuring four independent circuits. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a surface mount package, packaged in tape and reel quantities of 1500. It has a propagation delay of 0.25ns and is suitable for use with supply voltages between 4V and 5.5V.
Onsemi FST34X245QSPX technical specifications.
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST34X245QSPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.