10-bit bus switch with precharged outputs, this CMOS integrated circuit features 10 independent circuits, each a single-pole, single-throw (SPST) configuration. Operating from a 4V to 5.5V supply, it offers a low quiescent current of 3µA and a fast propagation delay of 0.25ns. Designed for surface mounting in a TSSOP package, it supports a low level output current of 128mA and an output current of 250µA. This RoHS compliant component operates within a temperature range of -40°C to 85°C and is supplied on a 2500-piece tape and reel.
Onsemi FST6800MTCX technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 250uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.212g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST6800MTCX to view detailed technical specifications.
No datasheet is available for this part.